ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 173 mm x 173 mm x
- RS Stock No.:
- 203-345
- Mfr. Part No.:
- 1STQ008874A0000
- Brand:
- ABB
Subtotal (1 unit)*
$462.78
(exc. GST)
$509.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $462.78 |
*price indicative
- RS Stock No.:
- 203-345
- Mfr. Part No.:
- 1STQ008874A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 173mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.002m | |
| Material | Pickled Steel Sheet | |
| Height | 173mm | |
| Series | PRVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 173mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.002m | ||
Material Pickled Steel Sheet | ||
Height 173mm | ||
Series PRVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the needs of modern modular systems with exceptional performance and reliability. This innovative product boasts a robust construction from pickled steel sheet, ensuring durability for demanding environments. With precise dimensions, it provides a perfect fit for various installations whilst adhering to industry standards for safety and efficiency. Ideal for use in System pro E Power modular boards, this distribution board simplifies the management of electrical systems, making it an essential addition to any electrical infrastructure.
High quality pickled steel for strength
Optimised for modular boards
Functional and aesthetic design
Lightweight for easy installation
Meets industry standards for safety
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 173 mm x 173 mm x
- ABB Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 173 mm x 402 mm x 173mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 995 mm x 995 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 198 mm x 198 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x