ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 223 mm x 223 mm x

Subtotal (1 unit)*

$609.97

(exc. GST)

$670.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$609.97

*price indicative

RS Stock No.:
203-340
Mfr. Part No.:
1STQ008837A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

223mm

For Use With

Modular Boards - System Pro E Power

Width

1.252m

Material

Pickled Steel Sheet

Height

223mm

Series

PRVS

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is engineered for durability and efficiency, serving as a critical component in modular board systems such as System pro E Power. The product boasts a streamlined design, featuring pickled steel sheet construction, which ensures resilience while maintaining a lightweight profile. With thoughtfully designed dimensions and an array of certifications, this board seamlessly integrates into existing setups, making it a reliable choice for professionals seeking assurance in power distribution.

Ensuring flexibility in configurations

Comes with a Declaration of Conformity

Includes comprehensive installation instructions for user-friendly setup

Environmental compliance statements assure responsibility in sourcing and manufacturing

Targeted for business-to-business applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy