ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 810 mm x 810 mm x

Subtotal (1 unit)*

$1,909.69

(exc. GST)

$2,100.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,909.69

*price indicative

RS Stock No.:
202-472
Mfr. Part No.:
1STQ009058A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

810mm

For Use With

Modular Boards - System Pro E Power

Width

440mm

Material

Pickled Steel Sheet

Height

810mm

Series

PSVF

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is a robust solution designed to facilitate exceptional performance in any modular board system. Engineered with precision, it features a spacious layout suitable for various applications within low voltage systems. The board combines high-quality materials, ensuring durability and ease of installation. With a commitment to environmental measures, this product aligns with RoHS and REACH regulations, exemplifying the manufacturer’s dedication to sustainability. Its not only designed for optimal functionality but also aesthetically fits in with contemporary installation environments. This distribution board simplifies electrical management while enhancing safety standards for users.

Versatile in functionality

Custom designed for main distribution applications, Ensuring reliable power distribution

Lightweight construction facilitates straightforward handling during installation

Backed by comprehensive certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy