ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 810 mm x 810 mm x
- RS Stock No.:
- 201-435
- Mfr. Part No.:
- 1STQ008715A0000
- Brand:
- ABB
Subtotal (1 unit)*
$417.61
(exc. GST)
$459.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $417.61 |
*price indicative
- RS Stock No.:
- 201-435
- Mfr. Part No.:
- 1STQ008715A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 810mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 130mm | |
| Material | Pickled Steel Sheet | |
| Height | 810mm | |
| Series | PCBS | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 810mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 130mm | ||
Material Pickled Steel Sheet | ||
Height 810mm | ||
Series PCBS | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to meet the dynamic needs of modern modular installations. Featuring a robust construction of pickled steel sheet, it ensures durability and lasting performance. The product is tailored for use with Modular boards in the System pro E Power series, making it an ideal choice for those managing power distribution in various applications. With a height of 810 mm and a width of 130 mm, the design optimises space while providing exceptional functionality. The long description highlights its versatility with a unique blind cell configuration, catering to specific installation requirements whilst maintaining an environmentally friendly status. Effectively engineered for both compliance and sustainability, this device supports seamless integration into existing setups, thus delivering a reliable solution for power management.
Offers a versatile blind cell configuration for specific application needs
Complies with environmental standards
Promoting sustainability
Includes a Declaration of Conformity
Ensuring adherence to safety regulations
Related links
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 810 mm x 810 mm x
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 810 mm x 810 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 605 mm x 605 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 608 mm x 608 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 800 mm x 800 mm x