ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 461.7 mm x 806mm
- RS Stock No.:
- 201-776
- Mfr. Part No.:
- 1STQ009062A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,909.69
(exc. GST)
$2,100.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,909.69 |
*price indicative
- RS Stock No.:
- 201-776
- Mfr. Part No.:
- 1STQ009062A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 461.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 806mm | |
| Material | Pickled Steel Sheet | |
| Series | PSVF | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 461.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 806mm | ||
Material Pickled Steel Sheet | ||
Series PSVF | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered to provide reliable and efficient power distribution for your electrical needs. With its sturdy construction and compact design, it is perfectly suited for modular boards within System pro E Power applications. The extended product type seamlessly integrates into various environments, ensuring optimal performance while simplifying installation. Designed with advanced features, the board meets stringent standards for material compliance and safety, making it a trusted choice for professionals. Its robust pickled steel sheet construction not only promotes durability but also enhances aesthetic appeal.
Enhancing versatility
Designed for easy installation
Environmentally compliant materials support sustainable practices
Robust weight capacity ensures reliability in demanding environments
Clear documentation and manuals facilitate straightforward user guidance
Classified for both CE conformity and WEEE compliance for added assurance
- RS Stock No. 0201778
- Mfr. Part No. 1STQ009065A0000
Each
$1,957.14
- RS Stock No. 0200463
- Mfr. Part No. 1STQ009067A0000
Each
$1,957.14
- RS Stock No. 0204059
- Mfr. Part No. 1STQ009123A0000
Each
$279.51
- RS Stock No. 0201428
- Mfr. Part No. 1STQ008695A0000
Each
$192.15
Related links
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 461.7 mm x 500.5mm
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 461.7 mm x 461.7 mm
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 620 mm x 620 mm x
- ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 810 mm x 810 mm x
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 940.7 mm x 800mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 447.7mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 540.7 mm x 800mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 400 mm x 400mm










