ABB PSVF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 461.7 mm x 461.7 mm

Subtotal (1 unit)*

$1,988.77

(exc. GST)

$2,187.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,988.77

*price indicative

RS Stock No.:
201-478
Mfr. Part No.:
1STQ009066A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

461.7mm

For Use With

Modular Boards - System Pro E Power

Width

623mm

Material

Pickled Steel Sheet

Height

461.7mm

Series

PSVF

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board stands as a robust solution for all your electrical distribution needs. Crafted from high-quality pickled steel sheet, this advanced distribution board ensures both durability and adaptability for modular systems. Designed to accommodate various configurations, it seamlessly integrates into existing setups, making it ideal for both new installations and upgrades. Its compact dimensions combine with a manageable weight, enabling straightforward installation and maintenance. With compliance to environmental and safety standards, this product not only delivers reliability but also peace of mind for users demanding top-notch performance in their electrical systems.

Lightweight design simplifies handling during installation and maintenance

Complies with RoHS and REACH regulations to meet environmental standards

Designed for powerful performance in both commercial and industrial applications

Supports diverse electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy