ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 650 mm x 250 mm x 600mm
- RS Stock No.:
- 202-347
- Mfr. Part No.:
- 1STQ006246B0000
- Brand:
- ABB
Subtotal (1 unit)*
$949.89
(exc. GST)
$1,044.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.89 |
*price indicative
- RS Stock No.:
- 202-347
- Mfr. Part No.:
- 1STQ006246B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Accessory Kit | |
| Accessory Type | Installation Kit | |
| Length | 250mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Height | 650mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Accessory Kit | ||
Accessory Type Installation Kit | ||
Length 250mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Height 650mm | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for exceptional performance in modular systems. Its robust construction ensures reliable power distribution while meeting high safety standards. With compact dimensions, it facilitates easy installation in space-constrained environments. This board aligns with industry standards, making it a trusted component for electrical systems.
Compact dimensions enable flexible installation options
Focus on safety and compliance with CE standards
Robust construction ensures durability and long-lasting performance
Environmentally friendly, adhering to RoHS guidelines
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 650 mm x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 250 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 300 mm x 300 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 350 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 450 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 400 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 500 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 446 mm x 450 mm x 600mm