ABB PBMC Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 130 mm x 130 mm x 110mm
- RS Stock No.:
- 202-298
- Mfr. Part No.:
- 1STQ009215A0000
- Brand:
- ABB
Subtotal (1 unit)*
$192.15
(exc. GST)
$211.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.15 |
*price indicative
- RS Stock No.:
- 202-298
- Mfr. Part No.:
- 1STQ009215A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Bracket | |
| Product Type | Enclosure Accessory | |
| Length | 130mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 110mm | |
| Material | Pickled Steel Sheet | |
| Height | 130mm | |
| Series | PBMC | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Bracket | ||
Product Type Enclosure Accessory | ||
Length 130mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 110mm | ||
Material Pickled Steel Sheet | ||
Height 130mm | ||
Series PBMC | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is designed to provide efficient and reliable power management for modular board systems. Constructed from pickled steel sheet, it combines durability with a sleek design, making it suitable for various installation environments. With a focus on functionality, this product serves as a vital component in managing electrical distribution, ensuring safety and regulatory compliance. The extended product type ensures adaptability in different applications while maintaining high standards of performance. It is ideal for use in conjunction with modular boards, offering multiple features that assist in decreasing installation time and increasing operational reliability. Perfect for professionals seeking a strong and certified solution for their electrical systems.
Designed with a compact profile
Complies with RoHS and REACH standards
Ensuring environmental safety
Supports easy installation through clear manuals and comprehensive instructions
Certified with CE declaration
Lightweight design facilitates straightforward handling and installation
- RS Stock No. 0201976
- Mfr. Part No. 1STQ009186A0000
Each
$301.58
- RS Stock No. 0200432
- Mfr. Part No. 1STQ008714A0000
Each
$407.29
- RS Stock No. 0202478
- Mfr. Part No. 1STQ009080A0000
Each
$230.03
- RS Stock No. 0200403
- Mfr. Part No. 1STQ008525A0000
Each
$1,053.15
Related links
- ABB 1STQ Series Metal Lifting Eyes Bolt for Use with Modular Boards - System Pro E Power 130 mm x 25 mm x 90mm
- ABB Pickled Steel Sheet DIN Rail DIN Rail, 130 mm x 800mm x 660 mm
- ABB Pickled Steel Sheet DIN Rail DIN Rail, 130 mm x 400mm x 260 mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 35 mm x 170 mm x 125mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 52 mm x 310 mm x 190mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 59 mm x 62 mm x 290mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power x 62 mm x 290mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 50 mm x 330 mm x 150mm











