ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power x 62 mm x 290mm
- RS Stock No.:
- 201-664
- Mfr. Part No.:
- 1STQ002526B0000
- Brand:
- ABB
Subtotal (1 unit)*
$374.75
(exc. GST)
$412.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.75 |
*price indicative
- RS Stock No.:
- 201-664
- Mfr. Part No.:
- 1STQ002526B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Length | 62mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 290mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Length 62mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 290mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB mounting kit enhances versatility and reliability for modular board installations. Built from durable pickled steel, it ensures robust support. With compact dimensions of 295 mm wide and 15 mm high, it integrates seamlessly into existing setups. This environmentally compliant kit is ideal for both industrial and commercial applications.
Constructed from high-quality pickled steel for durability
Compact dimensions ensure easy integration with modular boards
Designed specifically for System pro E Power distribution boards
Lightweight design facilitates effortless handling
Related links
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 59 mm x 62 mm x 290mm
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 91 mm x 62 mm x
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 50 mm x 330 mm x 150mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 690 mm x 290mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 35 mm x 170 mm x 125mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 52 mm x 310 mm x 190mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Protective Cover for Use with Modular Boards - System Pro E Power x 300 mm x 700mm