ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 940.7 mm x 800mm
- RS Stock No.:
- 200-403
- Mfr. Part No.:
- 1STQ008525A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,053.15
(exc. GST)
$1,158.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,053.15 |
*price indicative
- RS Stock No.:
- 200-403
- Mfr. Part No.:
- 1STQ008525A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 940.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Series | PTBS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 940.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Series PTBS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a robust solution for managing electrical distribution within modular boards, especially tailored for the System pro E Power series. With its pickled steel sheet construction, it ensures durability while providing efficient functionality. The extended product type seamlessly integrates with existing setups to enhance operational performance. Its ample dimensions allow for versatile applications, making it suitable for various environments. The user friendly design ensures straightforward installation and maintenance, catering to both seasoned professionals and newcomers alike.
Durable pickled steel construction for longevity
Designed for System pro E Power modular boards
Easy installation for quick setup
Complies with environmental regulations
Space efficient dimensions
Reliable for main distribution needs
Compatible with various configurations
Lightweight for easier handling and installation
Related links
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 490.7 mm x 800mm
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 740.7 mm x 800mm
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 340.7 mm x 1m
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 990 mm x 170mm
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 540.7 mm x 540.7 mm
- ABB PTVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 940.7 mm x 1m
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290.7 mm x 290.7 mm
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340.7 mm x 340.7 mm