ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 59 mm x 62 mm x 290mm
- RS Stock No.:
- 202-610
- Mfr. Part No.:
- 1STQ001588B0000
- Brand:
- ABB
Subtotal (1 unit)*
$318.05
(exc. GST)
$349.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $318.05 |
*price indicative
- RS Stock No.:
- 202-610
- Mfr. Part No.:
- 1STQ001588B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Length | 62mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 290mm | |
| Material | Pickled Steel Sheet | |
| Height | 59mm | |
| Series | 1STQ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Length 62mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 290mm | ||
Material Pickled Steel Sheet | ||
Height 59mm | ||
Series 1STQ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board delivers exceptional performance and reliability for electrical installations. Constructed from durable pickled steel sheet, it ensures longevity and resistance to wear. Featuring eight universal brackets, it allows for versatile configuration and easy integration with modular boards in the System pro E power range. This board combines elegant design with practical functionality, making it an ideal choice for various projects.
Composed of high-quality pickled steel sheet for durability
Designed with eight universal brackets for versatile mounting
Compatible with modular boards in System pro E power
Lightweight design facilitates easy handling and installation
Related links
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power x 62 mm x 290mm
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 91 mm x 62 mm x
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 35 mm x 170 mm x 125mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 52 mm x 310 mm x 190mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 50 mm x 330 mm x 150mm
- ABB 1STQ Series Bracket for Use with Modular Boards - System Pro E Power 160 mm x 65 mm x 290mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Panel for Use with Modular Boards - System Pro E Power 300 mm x 800 mm x 300mm