ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 150 mm x 400 mm x 400mm

Subtotal (1 unit)*

$770.81

(exc. GST)

$847.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$770.81

*price indicative

RS Stock No.:
201-544
Mfr. Part No.:
1STQ007771A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

150mm

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board designed for efficiency and reliability in modular electrical systems. Featuring a compact structure of 400 mm in width and advanced functionality, this distribution board seamlessly integrates with system pro E Power modular boards. It supports a robust three pole configuration, making it ideal for various applications requiring dependable electrical distribution. Focusing on user convenience, this model includes comprehensive installation instructions and manuals, ensuring that operators can efficiently set it up. The combination of its innovative design and practical features guarantees effective performance and compliance with industry standards, thereby enhancing operational safety and effectiveness.

Compact design for efficient use of space

Durable pickled steel construction

Lightweight at 2.020 kg

Easy to install with comprehensive manuals

Complies with industry safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy