Southco Steel Lockable Latch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.21

(exc. GST)

$15.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship
  • Plus 649 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.21
10 - 19$14.12
20 - 49$13.89
50 +$13.63

*price indicative

RS Stock No.:
340-2207
Distrelec Article No.:
304-09-156
Mfr. Part No.:
E3-5-15
Brand:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Product Type

Tubular Key For Compression Latch

Material

Steel

Lockable

Yes

Adjustable

Yes

Sub Type

Latch

Standards/Approvals

NEMA 4, IP65, European Fire Test Standard EN45545-2

COO (Country of Origin):
US

Southco Compression Latch Key


The Southco large compression latch key is made from steel, zinc-plated for a tubular vice action latch.

Applies consistent pressure to gasketing, the one-half turn is all that is required to latch the door and pull it uptight.

Applies up to 6.4 mm of pull-up to compress RFI or EMI gasketing material.

Features and Benefits


Width of 50mm, height of 39mm and hole diameter of 11.5mm

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy