ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 300 mm x 400mm

Subtotal (1 unit)*

$925.04

(exc. GST)

$1,017.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$925.04

*price indicative

RS Stock No.:
203-469
Mfr. Part No.:
1STQ007952A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

300mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

300mm

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an innovative solution designed for robust energy management in modular installations. With its advanced engineering, this board facilitates optimal connectivity and performance, catering to the demands of modern electrical systems. Crafted with a pickled steel sheet, it ensures durability while maintaining compliance with the highest standards. The compact design, measuring 400 mm in width and 300 mm in height, makes it suitable for various applications. Its sub function as a 3 Device Kit offers flexibility, serving as an ideal choice for those seeking reliable and efficient energy distribution. This product aligns with stringent environmental guidelines, ensuring a sustainable choice for customers concerned about compliance.

Compact for tight spaces

Durable and reliable

Handles multiple poles

RoHS and REACH compliant

Compatible with modular systems

Includes installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy