ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- RS Stock No.:
- 202-263
- Mfr. Part No.:
- 1STQ007846A0000
- Brand:
- ABB
Subtotal (1 unit)*
$970.05
(exc. GST)
$1,067.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $970.05 |
*price indicative
- RS Stock No.:
- 202-263
- Mfr. Part No.:
- 1STQ007846A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Height | 580mm | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Height 580mm | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is an essential component for modular setups, designed to enhance operational efficiency. This product exemplifies advanced engineering, featuring a robust pickled steel sheet construction that ensures durability in demanding environments. Its tailored design accommodates a range of modular boards, specifically the System pro E Power, bringing versatility to your electrical installations. With a compact design, the board optimally utilises space while providing a reliable solution for energy distribution.
High quality pickled steel
Compact for space optimization
Environmentally compliant
Enhances installation efficiency
Comprehensive certifications
Robust for diverse environments
For low voltage systems
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 40 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 50 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 570 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 188mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 238mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 380 mm x 45 mm x 190mm