ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 432.5 mm x 397.7 mm
- RS Stock No.:
- 202-166
- Mfr. Part No.:
- 1STQ008731A0000
- Brand:
- ABB
Subtotal (1 unit)*
$547.73
(exc. GST)
$602.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.73 |
*price indicative
- RS Stock No.:
- 202-166
- Mfr. Part No.:
- 1STQ008731A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 397.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 480mm | |
| Material | Pickled Steel Sheet | |
| Height | 432.5mm | |
| Series | PSVS | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 397.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 480mm | ||
Material Pickled Steel Sheet | ||
Height 432.5mm | ||
Series PSVS | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust solution designed for the modern electrical infrastructure. Constructed from high-quality pickled steel sheet, it ensures durability and longevity. With a well-thought-out design, it provides an optimal layout for modular boards, particularly within the System pro E Power range. This distribution board caters to various installation needs, making it an essential component for efficient power management. Its compact dimensions allow for effective space utilisation while maintaining a comprehensive functionality that meets rigorous industry standards.
RoHS compliant
Ensuring minimal environmental impact
CE marked, guaranteeing conformity with essential European safety standards
Lightweight design simplifies handling and installation processes
Applicable for both business-to-business and residential applications
- RS Stock No. 0202734
- Mfr. Part No. 1STQ008739A0000
Each
$561.47
- RS Stock No. 0202443
- Mfr. Part No. 1STQ008741A0000
Each
$588.25
- RS Stock No. 0204070
- Mfr. Part No. 1STQ009161A0000
Each
$588.25
- RS Stock No. 0201785
- Mfr. Part No. 1STQ009094A0000
Each
$189.11
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 432.5 mm x 397.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 555 mm x 555 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 497.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 82.5 mm x 82.5 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 640 mm x 640 mm x
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 232.5 mm x 232.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300 mm x 300 mm x









