ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 182.5 mm x 182.5 mm

Subtotal (1 unit)*

$189.11

(exc. GST)

$208.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.11

*price indicative

RS Stock No.:
201-785
Mfr. Part No.:
1STQ009094A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

182.5mm

For Use With

Modular Boards - System Pro E Power

Width

680mm

Material

Pickled Steel Sheet

Height

182.5mm

Series

PSVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Rear vertical separator is engineered for robust performance in modular board systems, offering exceptional reliability. Crafted from high quality pickled steel sheet, this board features a compact design, making it ideal for installations where space is at a premium. It has been engineered to support modular boards within the system pro E Power category.

Designed for ease of integration into existing infrastructure

CE compliant, ensuring adherence to stringent European safety standards

Lightweight design for easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy