ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 432.5 mm x 397.5 mm

Subtotal (1 unit)*

$561.47

(exc. GST)

$617.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$561.47

*price indicative

RS Stock No.:
202-734
Mfr. Part No.:
1STQ008739A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

397.5mm

For Use With

Modular Boards - System Pro E Power

Width

680mm

Material

Pickled Steel Sheet

Height

432.5mm

Series

PSVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered to deliver meticulous power distribution in various environments. Designed for modular boards, this robust solution ensures optimal performance and reliability, facilitating seamless integration into existing systems. Its compact dimensions make it an ideal choice for constrained spaces without sacrificing functionality. This board not only meets high-performance standards but also adheres to environmental compliance requirements, making it a responsible choice for modern infrastructure.

Compact dimensions that save space while providing functionality

Designed specifically for use with System pro E Power modular boards

Environmental compliance highlights responsible manufacturing practices

CE conformity ensures adherence to essential safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy