ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 480mm
- RS Stock No.:
- 200-438
- Mfr. Part No.:
- 1STQ008729A0000
- Brand:
- ABB
Subtotal (1 unit)*
$516.14
(exc. GST)
$567.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.14 |
*price indicative
- RS Stock No.:
- 200-438
- Mfr. Part No.:
- 1STQ008729A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 332.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 480mm | |
| Material | Pickled Steel Sheet | |
| Series | PSVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 332.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 480mm | ||
Material Pickled Steel Sheet | ||
Series PSVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is crafted for superior performance and reliability in managing electrical distribution. Designed with a pickled steel sheet construction, this robust enclosure is both durable and functional. This product excels in modular board applications, specifically tailored for system pro E power installations. It offers an efficient solution for various electrical requirements, ensuring safe and regulated power management within an adaptable framework. With its thoughtfully engineered dimensions, it fits seamlessly into existing setups while providing ample space for distribution needs. The convenience of a single-piece packaging enhances its usability for contractors and installers alike, making it an ideal choice for your electrical infrastructure demands.
Single-package units simplify the ordering process
Provides reliable power distribution for a variety of needs
Complies with CE standards for enhanced safety assurance
Well-suited for both business-to-business and industry-specific applications
Related links
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 332.5 mm x 880mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 332.5 mm x 332.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 497.5 mm x 480mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 332.5 mm x 297.5 mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 370 mm x 340mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 880 mm x 532.5mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 240 mm x 240mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 182.5 mm x 880mm