ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 573.7 mm x 532.2 mm

Subtotal (1 unit)*

$588.25

(exc. GST)

$647.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.25

*price indicative

RS Stock No.:
204-070
Mfr. Part No.:
1STQ009161A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

532.2mm

For Use With

Modular Boards - System Pro E Power

Width

532.2mm

Material

Pickled Steel Sheet

Height

573.7mm

Series

PSVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is designed to provide a robust and reliable solution for energy distribution in various settings. Engineered from high-quality pickled steel sheet, it promises durability while maintaining a compact yet spacious design suitable for modular boards within the System pro E Power series. With its advanced safety standards, this product guarantees compliance with essential environmental regulations, making it an eco-friendly choice for conscientious businesses. Ideal for both commercial and industrial applications, this distribution board combines practicality with modern aesthetics, ensuring seamless integration into any electrical system.

Complies with CE certification for enhanced safety standards

Environmental compliance supports sustainable practices

Versatile application in both commercial and industrial settings

Streamlined design integrates easily with existing systems

  • RS Stock No. 2545127
  • Mfr. Part No. 10031101
Each
$59.95
  • RS Stock No. 0127217
  • Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$15.70
Each
$105.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy