ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 1.08 m x 1 m x
- RS Stock No.:
- 202-099
- Mfr. Part No.:
- 1STQ007101A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,205.54
(exc. GST)
$1,326.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,205.54 |
*price indicative
- RS Stock No.:
- 202-099
- Mfr. Part No.:
- 1STQ007101A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 700mm | |
| Material | Pickled Steel Sheet | |
| Height | 1.08m | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 700mm | ||
Material Pickled Steel Sheet | ||
Height 1.08m | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the highest standards of reliability and efficiency. Boasting a robust construction, the product is crafted from pickled steel sheet and features an aesthetically pleasing orange peel finish in RAL 7035. This distribution board is not only suitable for modular boards within the System pro E Power range but also excels in providing substantial support for main distribution requirements. With its generous dimensions, it provides ample space for installations, making it an ideal choice for both commercial and industrial applications.
Durable pickled steel
Orange peel finish
Modular board design for flexibility
RoHS and REACH compliant
Generous dimensions for installations
Easy installation with instructions
Efficient for main distribution applications
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 1081 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 300mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 500mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1 m x 900mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 700 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 981 mm x 1 m x
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 781 mm x 1 m x