ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power 13.5 mm x 1 m x

Subtotal (1 unit)*

$969.72

(exc. GST)

$1,066.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$969.72

*price indicative

RS Stock No.:
201-864
Mfr. Part No.:
1STQ007128A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cover

Accessory Type

Top/Bottom Cover

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

500mm

Material

Pickled Steel Sheet

Height

13.5mm

Colour

Orange, RAL 7035

Series

1STQ

Standards/Approvals

RoHs and Reach

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the demands of modern electrical installations. Engineered with meticulous attention to detail, this distribution board combines robustness and versatility, making it ideal for modular systems. Its durable pickled steel sheet construction offers exceptional strength and longevity, while the eye catching orange peel finish not only enhances aesthetics but also ensures durability across various environments. With its suitability for modular boards, this product is perfect for professionals seeking a reliable solution to manage power distribution efficiently.

High quality steel for longevity

Easy modular board integration

Orange peel finish for durability and aesthetics

Efficient power load handling

Compact for tight spaces

RoHS and REACH compliant

Ideal for B2B and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy