ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 250mm

Subtotal (1 unit)*

$511.01

(exc. GST)

$562.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$511.01

*price indicative

RS Stock No.:
201-842
Mfr. Part No.:
1STQ002060B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Divider Panel

Product Type

Panel

Length

700mm

For Use With

Modular Boards - System Pro E Power

Width

250mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed for efficient power management across various settings. Constructed from pickled steel, it offers exceptional durability and reliability for modular systems. Its compact design allows seamless integration while ensuring adequate space for electrical connections. Compliant with necessary safety standards, this board is a vital asset for any electrical installation.

Constructed from high-quality pickled steel for durability

Designed for compatibility with System pro E Power boards

Compact dimensions facilitate easy integration into installations

Lightweight structure simplifies handling and installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy