ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power 91 mm x 62 mm x
- RS Stock No.:
- 201-811
- Mfr. Part No.:
- 1STQ001926B0000
- Brand:
- ABB
Subtotal (1 unit)*
$122.49
(exc. GST)
$134.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.49 |
*price indicative
- RS Stock No.:
- 201-811
- Mfr. Part No.:
- 1STQ001926B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Top/Bottom Cover | |
| Product Type | Cover | |
| Length | 62mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 107mm | |
| Material | Sheet Steel Galvanised | |
| Height | 91mm | |
| Series | 1STQ | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Top/Bottom Cover | ||
Product Type Cover | ||
Length 62mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 107mm | ||
Material Sheet Steel Galvanised | ||
Height 91mm | ||
Series 1STQ | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for robust performance and reliability in various applications. Designed to accommodate modular boards, it excels in providing a secure and efficient power distribution solution. Its innovative design seamlessly integrates into existing systems, ensuring optimal functionality. With a catalog description highlighting its versatility, the product not only meets industry standards but also caters to specific needs in both residential and commercial environments. It is constructed from galvanized steel sheet, offering durability and protection against environmental factors. Its compact dimensions allow for space-efficient installation, making it a perfect fit for any setup.
Robust galvanized steel for durability
Compact for versatile installation
Compatible with modular boards
Efficient power distribution
Meets industry safety standards
- RS Stock No. 0202056
- Mfr. Part No. 1STQ001915B0000
Each
$246.80
- RS Stock No. 0202055
- Mfr. Part No. 1STQ001911B0000
Each
$215.08
- RS Stock No. 0203501
- Mfr. Part No. 1STQ001919B0000
Each
$88.82
- RS Stock No. 0202061
- Mfr. Part No. 1STQ001941B0000
Each
$335.35
Related links
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power 59 mm x 62 mm x 290mm
- ABB 1STQ Series Pickled Steel Sheet Bracket for Use with Modular Boards - System Pro E Power x 62 mm x 290mm
- Schneider Electric PanelSeT Series ABS Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric NSY Series ABS Wall Box 116 mm x 116 mm x 62 mm
- Eaton xEnergy Main Series Plastic Cover for Use with LV Switchgear 143 mm x 62 mm x 65mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 116 mm x 62 mm
- European Thermodynamics Seebeck Effect Module 5.6 A 62 mm x 62 mm x 5.8 mm











