ABB 1STQ Series Metal Key for Use with Modular Boards - System Pro E Power 150 mm x 70 mm x 20mm

Subtotal (1 unit)*

$55.02

(exc. GST)

$60.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.02

*price indicative

RS Stock No.:
201-801
Mfr. Part No.:
1STQ009138A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Key

Accessory Type

Key

Length

70mm

For Use With

Modular Boards - System Pro E Power

Width

20mm

Material

Metal

Height

150mm

Series

1STQ

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board, designed with functionality at its core, is equipped to meet the demands of modern electrical infrastructures. Tailored for modular boards within the System pro E Power range, this product ensures seamless integration and robust performance. Featuring a triangular iron key for its operation, it is a reliable accessory suitable for a variety of applications, including main distribution boards. Its sturdy metal construction promises durability, while the well-considered dimensions allow for efficient installation within compact spaces. With a commitment to environmental compliance, this component aligns with RoHS and REACH regulations, making it a responsible choice for eco-conscious installations. Whether you're looking to enhance your current setup or replace an outdated system, this board stands as a testament to quality and advanced engineering.

Features a triangular iron key for secure operation

Meets environmental compliance standards

Offers various reference dimensions for tailored applications

Lightweight design facilitates effortless handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy