ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 150 mm x 800 mm x
- RS Stock No.:
- 202-633
- Mfr. Part No.:
- 1STQ001985B0000
- Brand:
- ABB
Subtotal (1 unit)*
$248.83
(exc. GST)
$273.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.83 |
*price indicative
- RS Stock No.:
- 202-633
- Mfr. Part No.:
- 1STQ001985B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Divider Panel | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 150mm | |
| Material | Pickled Steel Sheet | |
| Height | 150mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Divider Panel | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 150mm | ||
Material Pickled Steel Sheet | ||
Height 150mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board features rear vertical segmentation for enhanced performance in electrical installations. Designed to meet stringent industry standards, it combines functionality with a sleek profile suitable for modular applications in the System pro E Power range. Constructed from durable pickled steel, it offers a compact design for optimal space utilization. This board ensures easy installation while aligning with modern compliance and safety requirements.
Designed for modular boards enhancing system flexibility
Constructed from high-quality pickled steel for durability
Compact dimensions allow for efficient space utilization
CE certified to ensure compliance with safety standards
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 150 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm