ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 150 mm x 1 m x

Subtotal (1 unit)*

$805.81

(exc. GST)

$886.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$805.81

*price indicative

RS Stock No.:
201-643
Mfr. Part No.:
1STQ001587B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Mounting Plate

Product Type

Mounting Plate

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

150mm

Material

Sheet Steel Galvanised

Height

150mm

Mounting plate type

Mounting Plate

Series

1STQ

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board enhances power distribution efficiency and safety. Constructed from high-quality galvanized steel, it offers durability and resistance to environmental factors. Its design supports modular boards in the System pro E Power range, making it ideal for optimising electrical systems. This board combines functionality and aesthetic appeal, ensuring reliability in various industrial applications.

Constructed from robust galvanized steel for enhanced protection

Tailored for seamless integration with System pro E Power boards

Supports efficient distribution of electrical power

Facilitates straightforward installation for quicker deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy