ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 32 mm x 561.1 mm x
- RS Stock No.:
- 201-775
- Mfr. Part No.:
- 1STQ009054A0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,345.48
(exc. GST)
$2,580.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,345.48 |
*price indicative
- RS Stock No.:
- 201-775
- Mfr. Part No.:
- 1STQ009054A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 561.1mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.296m | |
| Material | Pickled Steel Sheet | |
| Height | 32mm | |
| Series | PSHW | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 561.1mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.296m | ||
Material Pickled Steel Sheet | ||
Height 32mm | ||
Series PSHW | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Segregation is designed to meet the demands of modern electrical installations, combining robustness with exceptional functionality. Its sleek design and compact dimensions make it the perfect solution for various applications, providing efficient distribution of electrical power. With a sturdy build from pickled steel sheet, the product ensures long lasting performance. It is suitable for modular boards and is ideally suited for use in diverse electrical environments, making it a reliable choice for professionals in the industry.
Requires no declaration for RoHS compliance
Conforms to CE regulations for assured safety
Ideal for both commercial and industrial applications
Environmentally compliant documentation available
Related links
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 32 mm x 561.5 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 595 mm x 595 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 638 mm x 638 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 258 mm x 258 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 650 mm x 650 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 458 mm x 458 mm x
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 361.5 mm x 842mm
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 361.5 mm x 361.5 mm