ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 781mm
- RS Stock No.:
- 203-459
- Mfr. Part No.:
- 1STQ007936B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,261.30
(exc. GST)
$1,387.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,261.30 |
*price indicative
- RS Stock No.:
- 203-459
- Mfr. Part No.:
- 1STQ007936B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 122.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 781mm | |
| Height | 346mm | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 122.5mm | ||
For Use With Main Distribution Boards | ||
Width 781mm | ||
Height 346mm | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to offer robust and reliable performance for a wide array of electrical applications. Designed with both functionality and safety in mind, it integrates seamlessly into modular systems, making it a versatile choice for demanding environments. With its durable construction and comprehensive compliance with industry standards, this product ensures that your electrical distribution needs are efficiently met. The intuitive design facilitates ease of installation and maintenance, making it a preferred option for both professionals and DIY enthusiasts.
Modular board compatibility for flexible setups
Three pole configuration for versatile use
Durable and reliable in tough environments
RoHS and REACH compliant for environmental safety
Weighs 9.76 kg for easy handling
CE certified for European safety standards
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 122.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 696 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 981mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 581mm