ABB PHCX Series Assembly Kit for Use with Main Distribution Boards x 30 mm x 581mm

Subtotal (1 unit)*

$978.42

(exc. GST)

$1,076.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$978.42

*price indicative

RS Stock No.:
201-759
Mfr. Part No.:
1STQ007924B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

30mm

For Use With

Main Distribution Boards

Width

581mm

Series

PHCX

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a robust solution designed to meet the demands of modern electrical installations. This high performance distribution board is engineered with modular adaptability, catering to a variety of configurations necessary for efficient power distribution. Its superior build quality ensures durability, while the carefully crafted design guarantees ease of installation and maintenance. With its capacity to accommodate up to three poles and its compatibility with modular boards, Its stands out as an essential component for professional electricians and contractors alike. This distribution board prioritises safety and reliability, making it an ideal choice for both commercial and residential applications.

Integrates with System pro E Power boards

Three poles for versatile setups

Durable and long lasting

User friendly installation

Lightweight and easy to handle

RoHS and REACH compliant

CE certified for safety

Each
$1,067.17
Each
$1,750.48
Each
$1,158.19
Each
$1,301.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy