ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8m
- RS Stock No.:
- 201-706
- Mfr. Part No.:
- 1STQ007612A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,078.80
(exc. GST)
$1,186.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,078.80 |
*price indicative
- RS Stock No.:
- 201-706
- Mfr. Part No.:
- 1STQ007612A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.8m | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP41 | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.8m | ||
Material Pickled Steel Sheet | ||
IP Rating IP41 | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for modern electrical infrastructure, combining precision and reliability. With a height of 1800 mm and a depth of 700 mm, it provides ample space for effective electrical distribution. Crafted from high-quality pickled steel, it offers enhanced strength and resistance to environmental factors. This versatile unit is compliant with relevant standards, ensuring safe operation in commercial and industrial settings.
IP41 protection ensures enhanced safety and reliability
Constructed from robust pickled steel for longevity
Compatible with modular boards in the System pro E
Light grey RAL 7035 finish adds aesthetic appeal
- RS Stock No. 0200521
- Mfr. Part No. 1STQ007610A0000
Each
$502.89
- RS Stock No. 0200518
- Mfr. Part No. 1STQ007579A0000
Each
$592.45
ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- RS Stock No. 0201713
- Mfr. Part No. 1STQ007625A0000
Each
$1,589.67
ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- RS Stock No. 0201712
- Mfr. Part No. 1STQ007623A0000
Each
$1,208.31
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1800 mm x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 14.5 mm x 1.8m
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power x 1m










