ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8m
- RS Stock No.:
- 200-518
- Mfr. Part No.:
- 1STQ007579A0000
- Brand:
- ABB
Subtotal (1 unit)*
$592.45
(exc. GST)
$651.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.45 |
*price indicative
- RS Stock No.:
- 200-518
- Mfr. Part No.:
- 1STQ007579A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.8m | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP65 | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.8m | ||
Material Pickled Steel Sheet | ||
IP Rating IP65 | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board provides an efficient solution for managing electrical power across various applications. Crafted from durable pickled steel sheet, it offers high resistance to environmental factors. With its stylish orange peel finish and IP65 rating, it ensures reliable operation in demanding environments. Designed for compatibility with the System pro E Power, it simplifies installation and enhances flexibility.
Constructed from pickled steel sheet for added durability
Orange peel finish enhances aesthetic appeal and protection
Compatible with modular boards for versatile applications
IP65 rating safeguards against dust and water ingress
- RS Stock No. 0200521
- Mfr. Part No. 1STQ007610A0000
Each
$502.89
ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- RS Stock No. 0201713
- Mfr. Part No. 1STQ007625A0000
Each
$1,589.67
- RS Stock No. 0201706
- Mfr. Part No. 1STQ007612A0000
Each
$1,078.80
ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2m
- RS Stock No. 0201712
- Mfr. Part No. 1STQ007623A0000
Each
$1,208.31
Related links
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1800 mm x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 14.5 mm x 1.8m
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 1.8m
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 200mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 250mm











