ABB 1STQ Series Pickled Steel Sheet Plinth for Use with Modular Boards - System Pro E Power x 798 mm x 1.998m
- RS Stock No.:
- 201-653
- Mfr. Part No.:
- 1STQ002089B0000
- Brand:
- ABB
Subtotal (1 unit)*
$3,404.29
(exc. GST)
$3,744.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,404.29 |
*price indicative
- RS Stock No.:
- 201-653
- Mfr. Part No.:
- 1STQ002089B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 798mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.998m | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 798mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.998m | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficiency and reliability in modern electrical systems. Its antiseismic plinth ensures stability across various environments. With a modular design, it meets comprehensive electrical distribution needs effectively. Constructed from pickled steel sheets, it offers durability and resilience for industrial applications.
Designed for extensive use in modular systems
Built with pickled steel for enhanced durability
Incorporates antiseismic features for added stability
Accommodates various types of distribution boards
- RS Stock No. 0202643
- Mfr. Part No. 1STQ002023B0000
Each
$1,137.24
- RS Stock No. 0202611
- Mfr. Part No. 1STQ001886B0000
Each
$980.84
- RS Stock No. 0202648
- Mfr. Part No. 1STQ002035B0000
Each
$502.42
- RS Stock No. 0203132
- Mfr. Part No. 1STQ007444A0000
Each
$1,523.77
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 798 mm x 602mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 798 mm x 1.002m
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power x 100 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 15 mm x 996mm
- ABB 1STQ Series Pickled Steel Sheet Plinth Panel for Use with Modular Boards - System Pro E Power 100 mm x 100 mm x 1m











