ABB 1STQ Series Pickled Steel Sheet Mounting Kit for Use with Modular Boards - System Pro E Power 1.6 m x 1.6 m x 800mm

Subtotal (1 unit)*

$3,386.68

(exc. GST)

$3,725.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,386.68

*price indicative

RS Stock No.:
204-096
Mfr. Part No.:
1STQ001248B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Kit

Accessory Type

Mounting Kit

Length

1.6m

For Use With

Modular Boards - System Pro E Power

Width

800mm

Material

Pickled Steel Sheet

Height

1.6m

Series

1STQ

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board serves as a vital component in any modular electrical installation. Designed with reliability at its core, this robust distribution board ensures efficient energy management within a variety of applications. Its durable construction from pickled steel sheet not only enhances the product’s longevity but also ensures safety and compliance with industry standards. With a height of 1600mm and a width of 800mm, it optimally fits in both residential and commercial environments. This versatile board is suitable for use with modular boards from the System pro E Power range, streamlining your electrical installation process while providing peace of mind.

Compact design optimizes space

Durable pickled steel construction

Compatible with modular boards

CE compliant for safety

Lightweight for easy installation

Efficient energy management

Clean and professional aesthetic

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy