ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 2 m x 2 m x 600mm

Subtotal (1 unit)*

$1,759.96

(exc. GST)

$1,935.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,759.96

*price indicative

RS Stock No.:
203-407
Mfr. Part No.:
1STQ007463A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Swing Frame

Product Type

Swing-Out Rack Frame

Length

2m

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Pickled Steel Sheet

Height

2m

Series

1STQ

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to meet the high standards of modern electrical installations. Featuring a robust swing frame, it accommodates a variety of panel configurations, ensuring versatility in design and functionality. Crafted from pickled steel sheet, this distribution board not only offers exceptional durability but also aligns with environmental compliance standards. It is ideal for modular boards within the System pro E Power series, catering specifically to professionals seeking a reliable solution for main distribution needs.

Robust construction for long term performance

Compatible with modular boards

Streamlined for easy installation

Durable pickled steel sheet

CE compliant for safety

Compact design for space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy