ABB 1STQ Series Pickled Steel Sheet Flange for Use with Modular Boards - System Pro E Power 10 mm x 200 mm x 100mm
- RS Stock No.:
- 201-620
- Mfr. Part No.:
- 1STQ009217A0000
- Brand:
- ABB
Subtotal (1 unit)*
$33.13
(exc. GST)
$36.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.13 |
*price indicative
- RS Stock No.:
- 201-620
- Mfr. Part No.:
- 1STQ009217A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Flange | |
| Product Type | Flange | |
| Length | 200mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 100mm | |
| Material | Pickled Steel Sheet | |
| Height | 10mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Flange | ||
Product Type Flange | ||
Length 200mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 100mm | ||
Material Pickled Steel Sheet | ||
Height 10mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board represents an innovative solution for modern electrical distribution needs. Designed for modularity, it seamlessly integrates into the System pro E Power series, ensuring optimal performance in industrial and commercial settings. Its robust construction from pickled steel sheet guarantees longevity and durability, making it suitable for demanding environments. The board offers essential features that promote ease of use, including compact dimensions of 100 mm in width and 200 mm in depth, allowing for efficient space utilisation. Enhance your power distribution with this state-of-the-art solution that stands ready to meet your operational challenges.
Compact dimensions allow for efficient installation and space savings
Conforms to RoHS and REACH environmental standards
Supports a wide range of applications in industrial and commercial settings
- RS Stock No. 0202299
- Mfr. Part No. 1STQ009218A0000
Each
$33.13
- RS Stock No. 0203106
- Mfr. Part No. 1STQ009216A0000
Each
$33.13
- RS Stock No. 0203107
- Mfr. Part No. 1STQ009219A0000
Each
$33.13
- RS Stock No. 0202065
- Mfr. Part No. 1STQ003737A0000
Each
$120.16
Related links
- ABB 1STQ Series Pickled Steel Sheet Flange for Use with Modular Boards - System Pro E Power 10 mm x 200 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 190 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 795 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 790 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power 10 mm x 210 mm x 20mm










