ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- RS Stock No.:
- 201-655
- Mfr. Part No.:
- 1STQ002099B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,015.44
(exc. GST)
$1,116.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,015.44 |
*price indicative
- RS Stock No.:
- 201-655
- Mfr. Part No.:
- 1STQ002099B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Installation Kit | |
| Product Type | Accessory Kit | |
| Length | 200mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Installation Kit | ||
Product Type Accessory Kit | ||
Length 200mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to ensure reliability and efficiency within modular electrical systems. This robust solution integrates seamlessly into the System pro E Power series, providing comprehensive power distribution for various applications. Designed from high quality pickled steel sheet, it enhances both durability and performance, making it an ideal choice for demanding environments. Its compact dimensions allow for flexibility in installation while maintaining optimal functionality. The product serves a vital role in managing electrical feeds, ensuring that every connection is safe and effective. With multiple poles available, the caters to diverse project requirements, balancing technical excellence with user friendly features.
Constructed from sturdy pickled steel for enhanced durability
Compatible with modular boards in System pro E Power
Effectively manages electrical feeds in various settings
Compact dimensions fit limited space installations
High performance across a range of demanding applications
Number of poles optimizes connectivity for specific project needs
Includes comprehensive installation instructions for easy setup
Meets environmental compliance standards for responsible use
- RS Stock No. 0201658
- Mfr. Part No. 1STQ002131B0000
Each
$1,171.02
- RS Stock No. 0201656
- Mfr. Part No. 1STQ002110B0000
Each
$1,024.34
- RS Stock No. 0204116
- Mfr. Part No. 1STQ002101B0000
Each
$1,005.72
- RS Stock No. 0204098
- Mfr. Part No. 1STQ001446B0000
Each
$978.15
Related links
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 800 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 795 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 190 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 790 mm x 200 mm x
- ABB PHBX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 400 mm x
- ABB PHCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x











