ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power 10 mm x 210 mm x 20mm
- RS Stock No.:
- 202-065
- Mfr. Part No.:
- 1STQ003737A0000
- Brand:
- ABB
Subtotal (1 unit)*
$120.16
(exc. GST)
$132.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.16 |
*price indicative
- RS Stock No.:
- 202-065
- Mfr. Part No.:
- 1STQ003737A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Support Plate | |
| Product Type | Support Plate | |
| Length | 210mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 20mm | |
| Material | Pickled Steel Sheet | |
| Height | 10mm | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Support Plate | ||
Product Type Support Plate | ||
Length 210mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 20mm | ||
Material Pickled Steel Sheet | ||
Height 10mm | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board delivers outstanding performance for electrical system control. Specifically designed for modular applications within the System pro E Power range, it ensures robust and reliable integration. Made from high-quality pickled steel, it withstands diverse environments. Its versatile options cater to various installation configurations.
Resilient pickled steel construction for long-lasting durability
Compatible with modular boards for installation flexibility
Angled supports optimize terminal box arrangements efficiently
Compact design fits well in standard electrical setups
- RS Stock No. 0203254
- Mfr. Part No. 1STQ003203A0000
Each
$196.07
- RS Stock No. 0202320
- Mfr. Part No. 1STQ001555B0000
Each
$225.44
- RS Stock No. 0202299
- Mfr. Part No. 1STQ009218A0000
Each
$33.13
- RS Stock No. 0202351
- Mfr. Part No. 1STQ006609A0000
Each
$187.03
Related links
- ABB 1STQ Series Pickled Steel Sheet Support Plate for Use with Modular Boards - System Pro E Power 250 mm x 50 mm x 70mm
- ABB 1STQ Series Pickled Steel Sheet Flange for Use with Modular Boards - System Pro E Power 10 mm x 200 mm x 100mm
- ABB 1STQ Series Pickled Steel Sheet Screw for Use with Modular Boards - System Pro E Power 10 mm x 16 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 300 mm x 600mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 200 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 250 mm x 250 mm x











