ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 100mm
- RS Stock No.:
- 202-628
- Mfr. Part No.:
- 1STQ001973B0000
- Brand:
- ABB
Subtotal (1 unit)*
$242.37
(exc. GST)
$266.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.37 |
*price indicative
- RS Stock No.:
- 202-628
- Mfr. Part No.:
- 1STQ001973B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Divider Panel | |
| Product Type | Panel | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 100mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Divider Panel | ||
Product Type Panel | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 100mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly designed to handle the demands of modular board applications, specifically tailored for the System pro E Power range. This versatile product is crafted from premium pickled steel sheet, ensuring longevity and resilience in various operational environments. The boards streamlined dimensions facilitate easy installation and integration into existing systems, while its impressive specifications provide reliability and efficiency. Its compact footprint makes it suitable for diverse installations, from commercial to residential setups, proving to be an indispensable asset for professionals in the electrical industry.
Durable pickled steel for long lasting performance
Optimized for System pro E Power modular boards
Compact dimensions for installation flexibility
Complies with safety and regulatory standards
Lightweight for easy handling
Supports efficient energy distribution
Related links
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 109.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 150 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 59.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 159.7 mm x 800 mm x
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 50 mm x 800 mm x 50mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 700 mm x 300mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 600 mm x 150mm