ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- RS Stock No.:
- 203-374
- Mfr. Part No.:
- 1STQ008983A0000
- Brand:
- ABB
Subtotal (1 unit)*
$982.01
(exc. GST)
$1,080.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $982.01 |
*price indicative
- RS Stock No.:
- 203-374
- Mfr. Part No.:
- 1STQ008983A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 390mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 442.1mm | |
| Material | Pickled Steel Sheet | |
| Height | 390mm | |
| Series | PCVS | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 390mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 442.1mm | ||
Material Pickled Steel Sheet | ||
Height 390mm | ||
Series PCVS | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board designed to deliver reliable power management solutions for modular board systems. Built with precision-engineered pickled steel, this unit combines strength and functionality, making it ideal for diverse applications. Its compact dimensions of 800mm width and 400mm height enable seamless integration into existing setups, while its net weight of 2.29 kg ensures easy handling and installation. This unit excels across various operational demands, providing essential reliability for electrical distribution in commercial settings.
Features comprehensive environmental compliance
Ensuring standards are met
Lightweight design simplifies logistics and installation processes
Part of a versatile series facilitating efficient power distribution
Offers CE certification
- RS Stock No. 0202460
- Mfr. Part No. 1STQ009007A0000
Each
$946.33
- RS Stock No. 0201606
- Mfr. Part No. 1STQ009015A0000
Each
$1,107.50
- RS Stock No. 0201453
- Mfr. Part No. 1STQ008975A0000
Each
$850.64
- RS Stock No. 0201457
- Mfr. Part No. 1STQ008999A0000
Each
$878.49
Related links
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 40mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 390 mm x 390 mm x 290mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 490 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 285 mm x 390 mm x 40mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 590 mm x 390 mm x 40mm
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 190 mm x 190 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 340 mm x 340 mm x











