ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 122.5 mm x 781mm

Subtotal (1 unit)*

$1,346.25

(exc. GST)

$1,480.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,346.25

*price indicative

RS Stock No.:
201-583
Mfr. Part No.:
1STQ007967B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

122.5mm

For Use With

Main Distribution Boards

Width

781mm

Series

PHDX

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board represents a pinnacle in electrical distribution, delivering exceptional performance and reliability for any modular installation. Designed with versatility in mind, it effectively meets the demands of modern energy infrastructures. Its robust design and sturdy materials guarantee long lasting durability, making it an ideal choice for both commercial and industrial environments. The unique kit combines a compact structure, impressive net dimensions, and a lightweight profile, facilitating effortless installation while adhering to stringent safety and compliance standards.

Compact and space efficient

Durable construction

34 poles for flexible configurations

Modular board compatible

RoHS and REACH compliant

B2B and commercial use

CE certified

Each
$1,301.10
Each
$1,158.19
Each
$1,301.10
Each
$1,261.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy