ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 122.5 mm x 781mm
- RS Stock No.:
- 201-568
- Mfr. Part No.:
- 1STQ007941B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,301.10
(exc. GST)
$1,431.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,301.10 |
*price indicative
- RS Stock No.:
- 201-568
- Mfr. Part No.:
- 1STQ007941B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 122.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 781mm | |
| Series | PHDX | |
| Standards/Approvals | REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 122.5mm | ||
For Use With Main Distribution Boards | ||
Width 781mm | ||
Series PHDX | ||
Standards/Approvals REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed to meet the rigorous demands of modern electrical systems. With its robust construction and modular compatibility, this board allows for seamless integration into various installations. Engineered for efficiency, it features an innovative design that maximises space while ensuring optimal operational functionality. The product is ideally suited for use in larger electrical systems and applications, providing reliable power distribution. Its advanced materials ensure compliance with essential standards, making it a robust choice for contractors and electrical engineers alike.
Modular design for versatile integration
Space saving dimensions for efficient installations
RoHS compliant for environmental sustainability
Heavy duty performance for long term reliability
Comprehensive documentation for easy installation
Robust construction for demanding electrical applications
- RS Stock No. 0201583
- Mfr. Part No. 1STQ007967B0000
Each
$1,346.25
- RS Stock No. 0204054
- Mfr. Part No. 1STQ007930B0000
Each
$1,158.19
- RS Stock No. 0202573
- Mfr. Part No. 1STQ007943B0000
Each
$1,301.10
- RS Stock No. 0201697
- Mfr. Part No. 1STQ008040B0000
Each
$1,261.30
Related links
- ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 122.5 mm x 781mm
- ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 52.5 mm x 781mm
- ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm










