ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 781mm
- RS Stock No.:
- 202-291
- Mfr. Part No.:
- 1STQ007929B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,238.35
(exc. GST)
$1,362.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,238.35 |
*price indicative
- RS Stock No.:
- 202-291
- Mfr. Part No.:
- 1STQ007929B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 30mm | |
| For Use With | Main Distribution Boards | |
| Width | 781mm | |
| Height | 296mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 30mm | ||
For Use With Main Distribution Boards | ||
Width 781mm | ||
Height 296mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a sophisticated solution designed to enhance electrical distribution in modular systems. Tailored specifically for the System pro E Power series, it merges robust construction with advanced functionality. The board's meticulous design ensures optimal performance with minimal space requirements, providing an efficient solution for both industrial and commercial applications. The combination of high quality materials and compliance with environmental regulations underscores its reliability and sustainability, making it an ideal choice for modern installations.
Modular board compatible for System pro E Power
Compact and lightweight
Easy installation with compliance certifications
Efficient performance with optimized airflow
- RS Stock No. 0203181
- Mfr. Part No. 1STQ007925B0000
Each
$1,010.07
- RS Stock No. 0203283
- Mfr. Part No. 1STQ008041B0000
Each
$1,301.10
- RS Stock No. 0203184
- Mfr. Part No. 1STQ007928B0000
Each
$1,124.10
- RS Stock No. 0203580
- Mfr. Part No. 1STQ008044B0000
Each
$1,392.12
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 781mm
- ABB PHDX Series Assembly Kit for Use with Main Distribution Boards x 30 mm x 781mm











