ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm
- RS Stock No.:
- 203-580
- Mfr. Part No.:
- 1STQ008044B0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,392.12
(exc. GST)
$1,531.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,392.12 |
*price indicative
- RS Stock No.:
- 203-580
- Mfr. Part No.:
- 1STQ008044B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 30mm | |
| For Use With | Main Distribution Boards | |
| Width | 781mm | |
| Height | 446mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 30mm | ||
For Use With Main Distribution Boards | ||
Width 781mm | ||
Height 446mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Installation Kit offers exceptional reliability and performance tailored for modular installations. Its impressive integration capabilities and adherence to international safety standards make it an ideal choice for those seeking unfaltering power management solutions. The product's high quality construction and meticulous engineering processes assure users of its durability and efficiency, enabling smoother operations across various applications. As part of the System pro E Power range, it is tailored to meet the needs of modern electrical infrastructures, providing both versatility and reliability in operation, making it an ideal choice for professionals in the field.
Streamlined design enhances installation efficiency
Fulfils rigorous CE conformity standards for added safety assurance
Compact dimensions facilitate easy placement in limited spaces
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 981mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 981mm
- ABB Assembly Kit for Use with Main Distribution Boards 296 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 781mm
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 781mm