ABB Assembly Kit for Use with Main Distribution Boards 696 mm x 122.5 mm x 581mm
- RS Stock No.:
- 201-579
- Mfr. Part No.:
- 1STQ007960B0000
- Brand:
- ABB
Subtotal (1 unit)*
$2,295.70
(exc. GST)
$2,525.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,295.70 |
*price indicative
- RS Stock No.:
- 201-579
- Mfr. Part No.:
- 1STQ007960B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 122.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 581mm | |
| Height | 696mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 122.5mm | ||
For Use With Main Distribution Boards | ||
Width 581mm | ||
Height 696mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed for the System pro E Power series, offers a robust and efficient solution for electrical distribution in various commercial and industrial applications. Constructed to meet high performance standards, this product ensures optimal functionality and reliability. With its spacious enclosure, it accommodates a variety of modular configurations, delivering exceptional versatility for any installation. The innovative design prioritises safety while facilitating easier access for maintenance. This board not only adheres to rigorous environmental compliance standards but is also engineered to support seamless integration into established systems, making it an ideal choice for professionals seeking dependable electrical management solutions.
Modular installation flexibility
Extensive configuration options
RoHS and REACH compliant
Durable for long lasting performance
Easy maintenance access
Integrates with new and existing setups
Optimized for tight spaces
Suitable for commercial and industrial use
Related links
- ABB Assembly Kit for Use with Main Distribution Boards 696 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 122.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 446 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 396 mm x 30 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 346 mm x 52.5 mm x 581mm
- ABB Assembly Kit for Use with Main Distribution Boards 496 mm x 30 mm x 581mm