ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm

Subtotal (1 unit)*

$886.59

(exc. GST)

$975.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$886.59

*price indicative

RS Stock No.:
201-546
Mfr. Part No.:
1STQ007777A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

400mm

For Use With

Main Distribution Boards

Width

400mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board by abb is engineered to meet the dynamic needs of modern modular systems. This proficient unit is designed with a robust construction and versatility in mind, accommodating a range of modular boards within the System pro E Power series. Its compact dimensions facilitate easy installation in diverse setups, making it an ideal choice for both residential and commercial applications. Additionally, the board boasts advanced material compliance, ensuring environmental standards are met without compromising performance. With an efficient design tailored for easy access and maintenance, this Main Distribution Board offers stability and reliability in power distribution, forming the backbone of your electrical infrastructure.

Durable pickled steel construction

Compact dimensions fit various spaces

RoHS compliant for environmental safety

Lightweight at 3.180 kg for easy handling

Each
$905.80
Each
$944.53
Each
$1,008.83
Each
$841.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy