ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1.99 m x 600 mm x
- RS Stock No.:
- 202-328
- Mfr. Part No.:
- 1STQ001903B0000
- Brand:
- ABB
Subtotal (1 unit)*
$3,051.26
(exc. GST)
$3,356.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,051.26 |
*price indicative
- RS Stock No.:
- 202-328
- Mfr. Part No.:
- 1STQ001903B0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 2m | |
| Material | Sheet Steel Galvanised | |
| Height | 1.99m | |
| Series | 1STQ | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 2m | ||
Material Sheet Steel Galvanised | ||
Height 1.99m | ||
Series 1STQ | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to ensure the highest performance in electrical distribution applications. Designed for modular systems, this robust board is crafted from galvanised steel, promising exceptional durability and reliability. With its sophisticated build, it provides a secure and efficient solution for managing electrical power across various levels of distribution. Whether you require a reliable power management system for a large-scale operation or a streamlined solution for a smaller installation, it is adaptable to meet your specific needs with ease.
Robust galvanized steel construction for longevity
Suitable for various product types
Effective space management and installation
Lightweight for easy handling
CE compliant for quality and safety
Ideal for B2B applications
Related links
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1990 mm x 2 m x 800mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1800 mm x 600 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 1600 mm x 600 mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 300 mm x 600 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 580 mm x 600 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 575 mm x 600 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 790 mm x 600 mm x
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power 450 mm x 600 mm x