ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power x 600 mm x 600mm

Subtotal (1 unit)*

$1,574.07

(exc. GST)

$1,731.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,574.07

*price indicative

RS Stock No.:
201-498
Mfr. Part No.:
1STQ007439A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Accessory Kit

Accessory Type

Installation Kit

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

600mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for unparalleled functionality and reliability in multi device environments. Designed with modularity in mind, this board flawlessly supports configurations of 1000, 1250, or 1600 amperes, making it a versatile choice for various applications. Its robust construction using pickled steel sheet ensures durability while maintaining a streamlined aesthetic. A thoughtful design caters to both safety and compliance with necessary RoHS and REACH standards. This board is not just an integral component; it offers peace of mind, supporting user needs now and in future expansions.

Modular design for easy integration

Durable pickled steel construction

Designed for modular board compatibility

Supports 1000 to 1600 ampere configurations

RoHS and REACH compliant

Compact for tight spaces

Lightweight for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy