ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 300 mm x 1 m x 1m
- RS Stock No.:
- 201-465
- Mfr. Part No.:
- 1STQ009030A0000
- Brand:
- ABB
Subtotal (1 unit)*
$482.48
(exc. GST)
$530.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.48 |
*price indicative
- RS Stock No.:
- 201-465
- Mfr. Part No.:
- 1STQ009030A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1m | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Series | PCBS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1m | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Series PCBS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to deliver reliability and efficiency for your electrical systems. With its sleek design and robust construction using pickled steel sheet, this distribution board is ideal for modular setups, promising seamless integration into your workspace. It boasts a compact size of 1000 mm in width and 300 mm in height, making it an excellent choice for environments where space is at a premium.
Durable pickled steel sheet
Compact for efficient space use
Compatible with modular boards
RoHS and REACH compliant
CE certified for safety and quality
Includes technical documentation
- RS Stock No. 0202162
- Mfr. Part No. 1STQ008719A0000
Each
$433.10
- RS Stock No. 0202729
- Mfr. Part No. 1STQ008718A0000
Each
$412.14
- RS Stock No. 0200435
- Mfr. Part No. 1STQ008720A0000
Each
$445.38
- RS Stock No. 0202730
- Mfr. Part No. 1STQ008721A0000
Each
$461.09
Related links
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 100 mm x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 200mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 150mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 250 mm x 1 m x 250mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 400 mm x 400mm











