ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 100 mm x 1 m x 1m

Subtotal (1 unit)*

$433.10

(exc. GST)

$476.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.10

*price indicative

RS Stock No.:
202-162
Mfr. Part No.:
1STQ008719A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

1m

For Use With

Modular Boards - System Pro E Power

Width

1m

Material

Pickled Steel Sheet

Height

100mm

Series

PCBS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for high-performance power distribution in various applications. Designed with exceptional attention to detail, this product seamlessly integrates into modular board systems, ensuring reliability and efficiency. The board boasts a robust construction with a pickled steel sheet material, making it ideal for demanding industry environments. Its compact dimensions, featuring a width of 1000 mm and height of 100 mm, allow for ease of installation without compromising on performance. With a well-structured design, this main distribution board supports optimal power distribution and meets diverse technical requirements. It is complemented by a comprehensive range of features that enhance usability and safety.

Lightweight design facilitates easier handling and installation

Integrated with environmental compliance standards for responsible use

Designed to accommodate a maximum product density while maintaining functionality

Sleek design fits well in commercial and industrial settings alike

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy